USD
Favorite

RC55Y-237RBI 237 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Price & Procurement
136 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.70000 $1.70
10 1.50600 $15.06
25 1.39680 $34.92
50 1.31480 $65.74
100 1.15040 $115.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 985-1030-3-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 250 - Immediate
  • Unit Price: $0.94620

RC55Y-237RBI

Datasheet
Digi-Key Part Number 985-1030-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RC55Y-237RBI
Copy  
Description RES 237 OHM 0.25W 0.1% AXIAL
Copy  
Detailed Description

237 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film

Copy  
Documents & Media
Datasheets RC Series
Environmental Information RoHS3 Cert RC55, RC55P, RC65, RC65P, RC70 Series
Featured Product RC Series Metal Film Resistors
Product Attributes
Type Description Select All
Categories
Manufacturer TT Electronics/Welwyn
Series RC
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Resistance 237 Ohms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 985-1030-1