• Value add packaging not available; alternate packaging exists.
  • Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 985-1360-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PCF0805R-475KBT1

Description RES SMD 475K OHM 0.1% 1/10W 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

475 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Metal Film

Documents & Media
Datasheets PCF Series
Product Attributes Select All
Categories
Manufacturer TT Electronics/Welwyn
Series PCF - Precision
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 475 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Metal Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 985-1360-1

14:43:12 2/24/2018

Send Feedback