Add To Favorites
PCF0805R-40K2BT1 40.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Metal Film
Product Overview
Digi-Key Part Number 985-1340-1-ND
Copy   985-1340-1-ND
Quantity Available 3,827
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCF0805R-40K2BT1

Copy   PCF0805R-40K2BT1
Description RES SMD 40.2KOHM 0.1% 1/10W 0805
Copy   RES SMD 40.2KOHM 0.1% 1/10W 0805
Detailed Description

40.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Metal Film

Copy   40.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric)  Metal Film
Documents & Media
Datasheets PCF Series
Product Attributes Select All
Categories
Manufacturer TT Electronics/Welwyn
Series PCF - Precision
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 40.2 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Metal Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
985-1401-1-ND PCF0805-12-40K2BT1 TT Electronics/Welwyn Cut Tape (CT) ? 1,645 - Immediate
$0.73000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 985-1340-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.47100 $4.71
25 0.35800 $8.95
50 0.26600 $13.30
100 0.19780 $19.78
250 0.16708 $41.77
500 0.14322 $71.61
1,000 0.10912 $109.12

Submit a request for quotation on quantities greater than those displayed.

02:30:56 9/23/2018