Add To Favorites
PCF0805PR-2K0BT1 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Metal Film
Product Overview
Digi-Key Part Number 985-1438-1-ND
Copy   985-1438-1-ND
Quantity Available 1,730
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCF0805PR-2K0BT1

Copy   PCF0805PR-2K0BT1
Description RES SMD 2K OHM 0.1% 1/10W 0805
Copy   RES SMD 2K OHM 0.1% 1/10W 0805
Detailed Description

2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Metal Film

Copy   2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric)  Metal Film
Documents & Media
Datasheets PCF Series
Product Attributes Select All
Categories
Manufacturer TT Electronics/Welwyn
Series PCF - Precision
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 2 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Metal Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 985-1438-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.53000 $5.30
100 0.30870 $30.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 985-1438-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.15740

03:14:14 9/21/2018