• Value add packaging not available; alternate packaging exists.
  • Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 985-1547-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LRMAM1206-R01FT5

Description RES 0.01 OHM 1% 1W 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element

Documents & Media
Datasheets LRMA Series
Product Attributes Select All
Categories
Manufacturer TT Electronics/Welwyn
Series LRMA
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 10 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.037" (0.95mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 985-1547-1

02:34:24 2/25/2018

Send Feedback