• Value add packaging not available; alternate packaging exists.
  • Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 985-1541-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LRMAM0805-R005FT5

Description RES 0.005 OHM 1% 1/2W 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element

Documents & Media
Datasheets LRMA Series
Product Attributes Select All
Categories
Manufacturer TT Electronics/Welwyn
Series LRMA
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance 5 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.032" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 985-1541-6

00:16:10 2/20/2018

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 985-1541-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4 - Immediate
  • Unit Price: $0.49000
Send Feedback