Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 985-1023-1-ND
Quantity Available 373
Can ship immediately
Manufacturer

Manufacturer Part Number

EMC2-68RKI

Description RES 68 OHM 2W 10% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

68 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Metal Film

Documents & Media
Datasheets EMC Series
Product Training Modules On Line Input Resistors
Featured Product EMC Series Film Resistors
Product Attributes Select All
Categories
Manufacturer TT Electronics/Welwyn
Series EMC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 68 Ohms
Tolerance ±10%
Power (Watts) 2W
Composition Metal Film
Features Flame Proof, Fusible, Pulse Withstanding, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 985-1023-1

02:22:40 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.40200 $4.02
25 0.30600 $7.65
50 0.22740 $11.37
100 0.16910 $16.91
250 0.14284 $35.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 985-1023-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.07950
Send Feedback