Add To Favorites
Product Overview
Digi-Key Part Number 365-1345-1-ND
Quantity Available 940
Can ship immediately
Manufacturer

Manufacturer Part Number

OVSPRBCR4

Description LED 625NM RED 1W SMD 6 X 6
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

LED Lighting Color - Red 625nm (620nm ~ 630nm) 2424 (6060 Metric)

Documents & Media
Datasheets OVSPxBCR4
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog OVSPxBCR4 Series LEDs
Product Attributes Select All
Categories
Manufacturer TT Electronics/Optek Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Wavelength 625nm (620nm ~ 630nm)
Current - Test 400mA
Voltage - Forward (Vf) (Typ) 2.5V
Lumens/Watt @ Current - Test 44 lm/W
Current - Max 400mA
Flux @ Current/Temperature - Test 44 lm (33 lm ~ 54 lm)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2424 (6060 Metric)
Supplier Device Package SMD
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Thermal Resistance of Package 20°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
For Use With
  • DKSB1003A - Digi-Key Evaluation Boards | 876-1003-ND DigiKey Electronics
  • DKSB1003A
  • Digi-Key Evaluation Boards
  • LM3406 LED DRIVER EVAL BOARD
  • Unit Price $23.10000
  • 876-1003-ND
Associated Product
  • OVLENS234 - TT Electronics/Optek Technology | 365-1381-ND DigiKey Electronics
  • OVLENS234
  • TT Electronics/Optek Technology
  • LENS CLEAR 23DEG SPOT ADHESIVE
  • Unit Price $1.53000
  • 365-1381-ND
Additional Resources
Standard Package ? 1
Other Names 365-1345-1

15:37:59 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
100 1.66400 $166.40
250 1.60852 $402.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 365-1345-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.49760
  • Digi-Reel® ? : 365-1345-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback