Photo Not Available
OVM4Y-001 LED Indication - Discrete TO-46-2 Lens Top Metal Can
Product Overview
Digi-Key Part Number OVM4Y-001-ND
Copy   OVM4Y-001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OVM4Y-001

Copy   OVM4Y-001
Description LED YELLOW CLEAR TO46 T/H
Copy   LED YELLOW CLEAR TO46 T/H
Detailed Description

LED Indication - Discrete TO-46-2 Lens Top Metal Can

Copy     LED Indication - Discrete  TO-46-2 Lens Top Metal Can
Documents & Media
PCN Obsolescence/ EOL OVM4Y 31/Aug/2016
Product Attributes Select All
Categories
Manufacturer TT Electronics/Optek Technology
Series *
Packaging ? Tray ?
Part Status Obsolete
Mounting Type Through Hole
Package / Case TO-46-2 Lens Top Metal Can
Supplier Device Package TO-46
Size / Dimension -
Height (Max) 4.80mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

14:06:21 9/20/2018