• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number OVM4G-001-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

OVM4G-001

Description LED GREEN CLEAR TO46-2 TH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

LED Indication - Discrete TO-46-2 Lens Top Metal Can

Documents & Media
PCN Obsolescence/ EOL OVM4Y 31/Aug/2016
Product Attributes Select All
Categories
Manufacturer TT Electronics/Optek Technology
Series *
Packaging ? Tray ?
Part Status Obsolete
Mounting Type Through Hole
Package / Case TO-46-2 Lens Top Metal Can
Supplier Device Package TO-46
Size / Dimension -
Height (Max) 4.80mm
 
Additional Resources
Standard Package ? 1

00:46:07 6/24/2018

Send Feedback