Add To Favorites
Product Overview
Digi-Key Part Number 365-2082-1-ND
Quantity Available 246
Can ship immediately
Manufacturer

Manufacturer Part Number

OPR5011T

Description SENSOR REFLECTIVE SMCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 1µs

Documents & Media
Datasheets OPR5011
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Online Catalog OPR5011
Product Attributes Select All
Categories
Manufacturer TT Electronics/Optek Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Wavelength -
Color - Enhanced -
Spectral Range -
Diode Type -
Responsivity @ nm -
Response Time 1µs
Current - Dark (Typ) -
Active Area 0.50mm² (x6)
Viewing Angle -
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case -
 
Additional Resources
Standard Package ? 1
Other Names 365-2082-1

14:04:43 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.95000 $12.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 365-2082-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $11.96004
  • Digi-Reel® ? : 365-2082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 246 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 365-2081-ND
  • Minimum Quantity: 1
  • Quantity Available: 49 - Immediate
  • Unit Price: $12.90000
Send Feedback