Add To Favorites
OPR5005TR Reflective Optical Sensor 0.050" (1.27mm) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.77000 $3.77
500 3.35212 $1,676.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 365-2080-1-ND
Copy   365-2080-1-ND
Quantity Available 4,067
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OPR5005TR

Copy   OPR5005TR
Description SENSOR REFLECTIVE
Copy   SENSOR REFLECTIVE
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Reflective Optical Sensor 0.050" (1.27mm) 4-SMD, No Lead

Copy   Reflective Optical Sensor 0.050" (1.27mm) 4-SMD, No Lead
Documents & Media
Datasheets OPR5005
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Online Catalog OPR5005
Product Attributes Select All
Categories
Manufacturer TT Electronics/Optek Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensing Distance 0.050" (1.27mm)
Sensing Method Reflective
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 25mA
Current - DC Forward (If) (Max) 50mA
Output Type Phototransistor
Response Time -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • QRE1113GR - ON Semiconductor | QRE1113GRCT-ND DigiKey Electronics
  • QRE1113GR
  • ON Semiconductor
  • SENSOR OPTO TRANS REFL SMD PHOTO
  • Unit Price $1.01000
  • QRE1113GRCT-ND
  • EE-SY199 - Omron Electronics Inc-EMC Div | Z3020CT-ND DigiKey Electronics
  • EE-SY199
  • Omron Electronics Inc-EMC Div
  • SENSOR OPTO TRANS 1MM REFL SMD
  • Unit Price $3.47000
  • Z3020CT-ND
  • HSDL-9100-021 - Broadcom Limited | 516-1555-1-ND DigiKey Electronics
  • HSDL-9100-021
  • Broadcom Limited
  • PROXIMITY SENSOR REFL MINI SMD
  • Unit Price $3.04000
  • 516-1555-1-ND
  • EE-SY193 - Omron Electronics Inc-EMC Div | OR1068CT-ND DigiKey Electronics
  • EE-SY193
  • Omron Electronics Inc-EMC Div
  • SENSOR OPTO TRANS 1MM SMD
  • Unit Price $2.13000
  • OR1068CT-ND
  • VCNT2020 - Vishay Semiconductor Opto Division | VCNT2020CT-ND DigiKey Electronics
  • VCNT2020
  • Vishay Semiconductor Opto Division
  • REFLECTIVE SENSOR WITH PTR OUTPU
  • Unit Price $0.91000
  • VCNT2020CT-ND
Additional Resources
Standard Package ? 1
Other Names 365-2080-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 365-2080-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $3.23083
  • Digi-Reel® ? : 365-2080-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,067 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 365-1871-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,940 - Immediate
  • Unit Price: $3.51000

05:11:42 12/10/2018