Add To Favorites
OPI1270-032 Optoisolator Transistor Output 1 Channel Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.93000 $4.93
100 4.73000 $473.00
250 4.55004 $1,137.51
500 4.38000 $2,190.00
1,000 4.23001 $4,230.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 365-2070-ND
Copy   365-2070-ND
Quantity Available 85
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OPI1270-032

Copy   OPI1270-032
Description OPTOISOLATOR TRANSISTOR AXIAL
Copy   OPTOISOLATOR TRANSISTOR AXIAL
Detailed Description

Optoisolator Transistor Output 1 Channel Axial

Copy   Optoisolator Transistor Output  1 Channel Axial
Documents & Media
Datasheets OPI1270 Series
PCN Other UL Recertification 27/Feb/2015
Online Catalog OPI1270 Series
Product Attributes Select All
Categories
Manufacturer TT Electronics/Optek Technology
Series -
Packaging ? Bulk ?
Part Status Active
Number of Channels 1
Voltage - Isolation -
Current Transfer Ratio (Min) -
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) -
Input Type DC
Output Type Transistor
Voltage - Output (Max) 33V
Current - Output / Channel -
Voltage - Forward (Vf) (Typ) 2.3V (Max)
Vce Saturation (Max) -
Operating Temperature -20°C ~ 75°C
Mounting Type Through Hole
Package / Case Axial - 4 Leads
Supplier Device Package Axial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 365-2070
OPI1270-032-ND

17:21:26 1/19/2019