OP231 Infrared (IR) Emitter 890nm 2V 100mA 18° TO-46-2 Lens Top Metal Can
Price & Procurement
638 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 3.34000 $3.34
100 3.27800 $327.80
250 3.14600 $786.50
500 3.03602 $1,518.01
1,000 2.92601 $2,926.01
2,500 2.83801 $7,095.03
5,000 2.72801 $13,640.05

Submit a request for quotation on quantities greater than those displayed.

OP231

Datasheet
Digi-Key Part Number 365-1582-ND
Copy  
Manufacturer

TT Electronics/Optek Technology

Copy  
Manufacturer Part Number OP231
Copy  
Description EMITTER IR 890NM 100MA TO-46
Copy  
Detailed Description

Infrared (IR) Emitter 890nm 2V 100mA 18° TO-46-2 Lens Top Metal Can

Copy  
Customer Reference
Documents & Media
Datasheets OP230 Series Datasheet
Mfg CAD Models OP231.stp
PCN Design/Specification Material Change 29/Jul/2013
Online Catalog OP231, OP232 and OP233 Series
Product Attributes
Type Description Select All
Categories
Manufacturer TT Electronics/Optek Technology
Series -
Packaging Bulk 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If -
Wavelength 890nm
Voltage - Forward (Vf) (Typ) 2V
Viewing Angle 18°
Orientation Top View
Operating Temperature -65°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case TO-46-2 Lens Top Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

OPL820

SENSOR PHOTOLOGIC HERMETIC TO-18

TT Electronics/Optek Technology

$3.45000 Details

OP130

EMITTER IR 935NM 100MA TO-46

TT Electronics/Optek Technology

$2.93000 Details
Additional Resources
Standard Package 1,000
Other Names 365-1582
OP231-ND