Add To Favorites
SPP2UL3300JLF 330 Ohms ±5% 2W Through Hole Resistor Axial Fusible, Moisture Resistant, Safety, Weldable Wirewound
Product Overview
Digi-Key Part Number 989-1287-1-ND
Copy   989-1287-1-ND
Quantity Available 2,716
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPP2UL3300JLF

Copy   SPP2UL3300JLF
Description RES 330 OHM 2W 5% AXIAL
Copy   RES 330 OHM 2W 5% AXIAL
Detailed Description

330 Ohms ±5% 2W Through Hole Resistor Axial Fusible, Moisture Resistant, Safety, Weldable Wirewound

Copy   330 Ohms ±5% 2W Through Hole Resistor Axial Fusible, Moisture Resistant, Safety, Weldable Wirewound
Documents & Media
Datasheets SPP Series
Product Training Modules On Line Input Resistors
Product Attributes Select All
Categories
Manufacturer TT Electronics/IRC
Series SPP
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 330 Ohms
Tolerance ±5%
Power (Watts) 2W
Composition Wirewound
Features Fusible, Moisture Resistant, Safety, Weldable
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.169" Dia x 0.571" L (4.30mm x 14.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 989-1287-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.62800 $6.28
25 0.55200 $13.80
50 0.50420 $25.21
100 0.43770 $43.77
250 0.38060 $95.15
500 0.31590 $157.95
1,000 0.25691 $256.91

Submit a request for quotation on quantities greater than those displayed.

10:34:33 9/24/2018