Add To Favorites
Photo Not Available
PS45M-0MC1BR5K 5 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
780 0.96600 $753.48
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PS45M-0MC1BR5K-ND
Copy   PS45M-0MC1BR5K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PS45M-0MC1BR5K

Copy   PS45M-0MC1BR5K
Description SLIDE POT 5K OHM 0.125W TOP 45MM
Copy   SLIDE POT 5K OHM 0.125W TOP 45MM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

5 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type

Copy   5 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type
Documents & Media
Datasheets PSxxM,PSxxL Model
Product Attributes Select All
Categories
Manufacturer TT Electronics/BI
Series PSxxM
Part Status Active
Resistance 5 kOhms
Power (Watts) 0.125W, 1/8W
Tolerance ±20%
Adjustment Type Top
Fader Type Dual
Travel Range 45mm
Size / Dimension Rectangular - 2.362" L x 0.354" W x 0.276" H (60.00mm x 9.00mm x 7.00mm)
Mounting Type Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 260

22:28:11 12/14/2018