USD
Favorite

Photo Not Available
P170NP1-FD15AR50K 50k Ohm 1 Gang Logarithmic Panel Mount Potentiometer None 1 Kierros Conductive Plastic 0.05W, 1/20W PC Pins
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,200 0.39100 $860.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

P170NP1-FD15AR50K

Datasheet
Digi-Key Part Number P170NP1-FD15AR50K-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P170NP1-FD15AR50K
Copy  
Description POTENTIOMETER
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50k Ohm 1 Gang Logarithmic Panel Mount Potentiometer None 1 Kierros Conductive Plastic 0.05W, 1/20W PC Pins

Copy  
Documents & Media
Datasheets P170 Model
HTML Datasheet P170 Model
Product Attributes
Type Description Select All
Categories
Manufacturer TT Electronics/BI
Series P170
Part Status Active
Resistance (Ohms) 50k
Tolerance ±20%
Power (Watts) 0.05W, 1/20W
Built in Switch None
Number of Turns 1
Taper Logarithmic
Number of Gangs 1
Adjustment Type Top Adjustment
Temperature Coefficient -
Rotation 260°
Resistive Material Conductive Plastic
Termination Style PC Pins
Actuator Type Flatted
Actuator Length 0.591" (15.00mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread M7 x 0.75
Mounting Type Panel Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 275