USD
Favorite

Photo Not Available
P160KNPD-0QC15A10K 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer None 1 Kierros Conductive Plastic 0.1W, 1/10W PC Pins
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,240 0.39100 $875.84
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

P160KNPD-0QC15A10K

Datasheet
Digi-Key Part Number P160KNPD-0QC15A10K-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P160KNPD-0QC15A10K
Copy  
Description POTENTIOMETER
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer None 1 Kierros Conductive Plastic 0.1W, 1/10W PC Pins

Copy  
Documents & Media
Datasheets P160 Model
Product Attributes
Type Description Select All
Categories
Manufacturer TT Electronics/BI
Series P160
Part Status Active
Resistance (Ohms) 10k
Tolerance ±20%
Power (Watts) 0.1W, 1/10W
Built in Switch None
Number of Turns 1
Taper Logarithmic
Number of Gangs 1
Adjustment Type Rear Adjustment
Temperature Coefficient -
Rotation 300°
Resistive Material Conductive Plastic
Termination Style PC Pins
Actuator Type Knurled and Slotted
Actuator Length 0.591" (15.00mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread M7 x 0.75
Mounting Type Panel Mount
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package 320