USD
Favorite

Photo Not Available
P160KNP-3FD20B5K 5k Ohm 1 Gang Linear Panel Mount Potentiometer Detent 1 Kierros Conductive Plastic 0.2W, 1/5W Solder Lug
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,400 0.39100 $938.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

P160KNP-3FD20B5K

Datasheet
Digi-Key Part Number P160KNP-3FD20B5K-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P160KNP-3FD20B5K
Copy  
Description POTENTIOMETER
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5k Ohm 1 Gang Linear Panel Mount Potentiometer Detent 1 Kierros Conductive Plastic 0.2W, 1/5W Solder Lug

Copy  
Documents & Media
Datasheets P160 Model
Product Attributes
Type Description Select All
Categories
Manufacturer TT Electronics/BI
Series P160
Part Status Active
Resistance (Ohms) 5k
Tolerance ±20%
Power (Watts) 0.2W, 1/5W
Built in Switch Detent
Number of Turns 1
Taper Linear
Number of Gangs 1
Adjustment Type User Defined
Temperature Coefficient -
Rotation 300°
Resistive Material Conductive Plastic
Termination Style Solder Lug
Actuator Type Flatted
Actuator Length 0.787" (20.00mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread M7 x 0.75
Mounting Type Panel Mount
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package 300