Add To Favorites
Product Overview
Digi-Key Part Number 987-1807-6-ND
Quantity Available 5,360
Can ship immediately
Manufacturer

Manufacturer Part Number

84WR200LFTR

Description TRIMMER 200 OHM 0.25W SMD TOP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

200 Ohms 0.25W, 1/4W Surface Mount Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment

Documents & Media
Datasheets 84 Model
Environmental Information Cert. of Compliance
Mfg CAD Models 84W.stp
Online Catalog 84 Series
Product Attributes Select All
Categories
Manufacturer TT Electronics/BI
Series 84
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 200 Ohms
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 12
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Surface Mount
Size / Dimension Rectangular - 0.250" x 0.170" Face x 0.295" H (6.35mm x 4.32mm x 7.49mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 987-1807-6

02:12:24 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 $2.80
10 2.45600 $24.56
25 2.20240 $55.06
50 2.11760 $105.88
100 2.03280 $203.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 987-1807-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 5,200 - Immediate
  • Unit Price: $1.77100
  • Cut Tape (CT) ? : 987-1807-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,360 - Immediate
  • Unit Price: $2.80000
  • Tube ? : 987-1622-ND
  • Minimum Quantity: 1
  • Quantity Available: 42 - Immediate
  • Unit Price: $2.54000
Send Feedback