Add To Favorites
44WR1KLFT7 1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9 Turn Top Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.66000 $3.66
10 3.20300 $32.03
25 2.86000 $71.50
50 2.68840 $134.42
100 2.63120 $263.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 987-1048-1-ND
Copy   987-1048-1-ND
Quantity Available 3,221
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

44WR1KLFT7

Copy   44WR1KLFT7
Description TRIMMER 1K OHM 0.25W J LEAD TOP
Copy   TRIMMER 1K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9 Turn Top Adjustment

Copy   1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9 Turn Top Adjustment
Documents & Media
Datasheets 44 Model
Environmental Information Cert. of Compliance
Mfg CAD Models 44W.stp
Online Catalog 44 Series
Product Attributes Select All
Categories
Manufacturer TT Electronics/BI
Series 44
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 9
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.190" x 0.138" Face x 0.209" H (4.83mm x 3.51mm x 5.31mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 44WR10KLFT7 - TT Electronics/BI | 987-1046-1-ND DigiKey Electronics
  • 44WR10KLFT7
  • TT Electronics/BI
  • TRIMMER 10K OHM 0.25W J LEAD TOP
  • Unit Price $3.66000
  • 987-1046-1-ND
Additional Resources
Standard Package ? 1
Other Names 987-1048-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 987-1048-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.28800
  • Digi-Reel® ? : 987-1048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,221 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 44WR1KLFT13-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.61200

20:03:56 10/17/2018