Add To Favorites
43WR50LFTR 50 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.73000 $3.73
10 3.26500 $32.65
25 2.91520 $72.88
50 2.74020 $137.01
100 2.68180 $268.18
250 2.56520 $641.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 987-1043-1-ND
Copy   987-1043-1-ND
Quantity Available 500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

43WR50LFTR

Copy   43WR50LFTR
Description TRIMMER 50 OHM 0.125W J LEAD TOP
Copy   TRIMMER 50 OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

50 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment

Copy   50 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment
Documents & Media
Datasheets 43 Model
Environmental Information Cert. of Compliance
Online Catalog 43 Series
Product Attributes Select All
Categories
Manufacturer TT Electronics/BI
Series 43
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 50 Ohms
Power (Watts) 0.125W, 1/8W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 11
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.161" x 0.125" Face x 0.161" H (4.10mm x 3.18mm x 4.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 987-1043-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 987-1043-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.90800
  • Digi-Reel® ? : 987-1043-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 43WR50LFTB-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.33200

04:57:36 12/14/2018