Add To Favorites
35WR10KLFTR 10 kOhms 0.1W, 1/10W Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Product Overview
Digi-Key Part Number 987-1694-1-ND
Copy   987-1694-1-ND
Quantity Available 1,582
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

35WR10KLFTR

Copy   35WR10KLFTR
Description TRIMMER 10K OHM 0.1W TOP ADJ
Copy   TRIMMER 10K OHM 0.1W TOP ADJ
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10 kOhms 0.1W, 1/10W Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy   10 kOhms 0.1W, 1/10W  Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Documents & Media
Datasheets 35 Model
Mfg CAD Models 35W.stp
Online Catalog 35 Series
Product Attributes Select All
Categories
Manufacturer TT Electronics/BI
Series 35
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 kOhms
Power (Watts) 0.1W, 1/10W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TC33X-2-103E - Bourns Inc. | TC33X-103ECT-ND DigiKey Electronics
  • TC33X-2-103E
  • Bourns Inc.
  • TRIMMER 10K OHM 0.1W J LEAD TOP
  • Unit Price $0.28000
  • TC33X-103ECT-ND
  • LMV431AIMFX/NOPB - Texas Instruments | LMV431AIMFX/NOPBCT-ND DigiKey Electronics
  • LMV431AIMFX/NOPB
  • Texas Instruments
  • IC VREF SHUNT ADJ SOT23-3
  • Unit Price $0.75000
  • LMV431AIMFX/NOPBCT-ND
  • 74HCT1G32GV,125 - Nexperia USA Inc. | 1727-6058-1-ND DigiKey Electronics
  • 74HCT1G32GV,125
  • Nexperia USA Inc.
  • IC GATE OR 1CH 2-INP 5TSOP
  • Unit Price $0.43000
  • 1727-6058-1-ND
  • 662304131822 - Wurth Electronics Inc. | 732-10043-1-ND DigiKey Electronics
  • 662304131822
  • Wurth Electronics Inc.
  • CONMPC3 MICRO POWER CONNECTORS 3
  • Unit Price $3.93000
  • 732-10043-1-ND
  • 22AR10KLFTR - TT Electronics/BI | 987-1004-1-ND DigiKey Electronics
  • 22AR10KLFTR
  • TT Electronics/BI
  • TRIMMER 10KOHM 0.125W J LEAD TOP
  • Unit Price $1.35000
  • 987-1004-1-ND
Additional Resources
Standard Package ? 1
Other Names 987-1694-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.36600 $3.66
25 0.33000 $8.25
50 0.31900 $15.95
100 0.30800 $30.80
250 0.28600 $71.50
500 0.26400 $132.00
1,000 0.24750 $247.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 987-1694-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.19000
  • Digi-Reel® ? : 987-1694-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,582 - Immediate
  • Unit Price: Digi-Reel®

19:17:13 9/21/2018