Add To Favorites
23BR10KLFTR 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.12200 $11.22
25 1.01000 $25.25
50 0.97240 $48.62
100 0.93500 $93.50
250 0.87892 $219.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 987-1014-6-ND
Copy   987-1014-6-ND
Quantity Available 18,413
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

23BR10KLFTR

Copy   23BR10KLFTR
Description TRIMMER 10K OHM 0.25W GW TOP ADJ
Copy   TRIMMER 10K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy   10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Documents & Media
Datasheets 23 Model
Mfg CAD Models 23B.stp
HTML Datasheet 23 Model
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 23 Series
Product Attributes Select All
Categories
Manufacturer TT Electronics/BI
Series 23
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 10 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Rectangular - 0.197" x 0.177" Face x 0.106" H (5.00mm x 4.50mm x 2.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 23BR5KLFTR - TT Electronics/BI | 987-1018-1-ND DigiKey Electronics
  • 23BR5KLFTR
  • TT Electronics/BI
  • TRIMMER 5K OHM 0.25W GW TOP ADJ
  • Unit Price $1.27000
  • 987-1018-1-ND
  • 23BR100KLFTR - TT Electronics/BI | 987-1013-1-ND DigiKey Electronics
  • 23BR100KLFTR
  • TT Electronics/BI
  • TRIMMER 100K OHM 0.25W GW TOP
  • Unit Price $1.27000
  • 987-1013-1-ND
  • 23BR20KLFTR - TT Electronics/BI | 987-1016-1-ND DigiKey Electronics
  • 23BR20KLFTR
  • TT Electronics/BI
  • TRIMMER 20K OHM 0.25W GW TOP ADJ
  • Unit Price $1.27000
  • 987-1016-1-ND
  • PMM-3738-VM1010-R - PUI Audio, Inc. | 668-1585-1-ND DigiKey Electronics
  • PMM-3738-VM1010-R
  • PUI Audio, Inc.
  • MEMS PIEZO MICROPHONE -38 DB 1.8
  • Unit Price $3.45000
  • 668-1585-1-ND
  • LM3480IM3-3.3/NOPB - Texas Instruments | LM3480IM3-3.3/NOPBCT-ND DigiKey Electronics
  • LM3480IM3-3.3/NOPB
  • Texas Instruments
  • IC REG LINEAR 3.3V 100MA SOT23-3
  • Unit Price $1.02000
  • LM3480IM3-3.3/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names 987-1014-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 987-1014-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.68000
  • Cut Tape (CT) ? : 987-1014-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,413 - Immediate
  • Unit Price: $1.27000

08:38:09 6/19/2019