Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1419-1029-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5-6610084-1

Description CONN MAGJACK 6PORT 100 BASE-T
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Port RJ45 Magjack Connector Through Hole 10/100 Base-T

Documents & Media
Datasheets 6610084 Drawing
Product Training Modules Integrated Connector Module
Featured Product Ethernet Connectivity
Connectivity Solutions
PCN Manufacturer Information TRP Connector Acquistion 22/Mar/2013
Product Attributes Select All
Categories
Manufacturer TRP Connector B.V.
Series MagJack®
Packaging ? Tray ?
Part Status Active
Connector Type RJ45
Number of Ports 6
Number of Rows 1
Applications 10/100 Base-T
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.555" (14.10mm)
LED Color Green - Yellow
Number of Cores per Jack 5
Shielding Shielded, EMI Finger
Features Board Lock, Decoupling Capacitance
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Operating Temperature 0°C ~ 70°C
Contact Finish Thickness 50.0µin (1.27µm)
Shield Material Brass
Housing Material Polyethylene Terephthalate (PET), Polyester
 
Additional Resources
Standard Package ? 14
Other Names 1419-1029
5-6610084-1-ND
A99643
A99643-ND

00:56:04 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
70 28.24500 $1,977.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback