Add To Favorites
Photo Not Available
2250273-2 1 Port RJ45 Magjack Connector Through Hole 10/100 Base-T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.82150 $2,821.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2250273-2-ND
Copy   2250273-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2250273-2

Copy   2250273-2
Description CONN MAGJACK 1PORT 100 BASE-T
Copy   CONN MAGJACK 1PORT 100 BASE-T
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Port RJ45 Magjack Connector Through Hole 10/100 Base-T

Copy   1 Port RJ45 Magjack Connector Through Hole 10/100 Base-T
Documents & Media
Datasheets 2250273-1,2 Drawing
Featured Product Connectivity Solutions
Product Attributes Select All
Categories
Manufacturer TRP Connector B.V.
Series MagJack®
Packaging ? Bulk ?
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10/100 Base-T
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.549" (13.95mm)
LED Color Yellow - Green
Number of Cores per Jack 5
Shielding Shielded
Features Board Guide, Decoupling Capacitance
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Operating Temperature 0°C ~ 70°C
Contact Finish Thickness 50.0µin (1.27µm)
Shield Material Brass
Housing Material Polyethylene Terephthalate (PET), Polyester
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

11:33:23 12/12/2018