Photo Not Available
1840882-1 1 Port RJ45 Magjack Connector Through Hole 10/100/1000 Base-T, AutoMDIX
Product Overview
Digi-Key Part Number 1840882-1-ND
Copy   1840882-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1840882-1

Copy   1840882-1
Description CONN MAGJACK 1PORT 1000 BASE-T
Copy   CONN MAGJACK 1PORT 1000 BASE-T
Detailed Description

1 Port RJ45 Magjack Connector Through Hole 10/100/1000 Base-T, AutoMDIX

Copy   1 Port RJ45 Magjack Connector Through Hole 10/100/1000 Base-T, AutoMDIX
Documents & Media
Datasheets 1840882 Drawing
Featured Product Connectivity Solutions
Product Attributes Select All
Categories
Manufacturer TRP Connector B.V.
Series MagJack®
Packaging ? Bulk ?
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10/100/1000 Base-T, AutoMDIX
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.460" (11.68mm)
LED Color Does Not Contain LED
Number of Cores per Jack 8
Shielding Shielded, EMI Finger
Features Board Guide, Light Pipe
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Operating Temperature 0°C ~ 70°C
Contact Finish Thickness 30.0µin (0.76µm)
Shield Material Brass
Housing Material Polyamide (PA), Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120

01:02:10 1/24/2019