Add To Favorites
Product Overview
Digi-Key Part Number 1419-1041-ND
Quantity Available 513
Can ship immediately
Manufacturer

Manufacturer Part Number

1840750-7

Description CONN MAGJACK 1PORT 1000 BASE-T
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Port RJ45 Magjack Connector Through Hole 10/100/1000 Base-T, AutoMDIX

Documents & Media
Datasheets 1840750 Drawing
Featured Product Connectivity Solutions
Online Catalog Mag45 Series
Product Attributes Select All
Categories
Manufacturer TRP Connector B.V.
Series MagJack®
Packaging ? Bulk ?
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10/100/1000 Base-T, AutoMDIX
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.549" (13.95mm)
LED Color Green - Green
Number of Cores per Jack 8
Shielding Shielded, EMI Finger
Features Board Guide
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Operating Temperature 0°C ~ 70°C
Contact Finish Thickness -
Shield Material Brass
Housing Material Polyethylene Terephthalate (PET), Polyester
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
380-1202-ND SI-51005-F Stewart Connector Tray ? 6,784 - Immediate
$5.70000 1
You May Also Be Interested In
  • MAX1510ETB+T - Maxim Integrated | MAX1510ETB+TCT-ND DigiKey Electronics
  • MAX1510ETB+T
  • Maxim Integrated
  • IC CONVERTER DDR 10TDFN
  • Unit Price $5.70000
  • MAX1510ETB+TCT-ND
  • TXS02612RTWR - Texas Instruments | 296-23869-1-ND DigiKey Electronics
  • TXS02612RTWR
  • Texas Instruments
  • IC SDIO PORT EXPANDER 24WQFN
  • Unit Price $1.41000
  • 296-23869-1-ND
  • RB751S40 - ON Semiconductor | RB751S40CT-ND DigiKey Electronics
  • RB751S40
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 30MA SOD523F
  • Unit Price $0.27000
  • RB751S40CT-ND
  • MAX8686ETL+ - Maxim Integrated | MAX8686ETL+-ND DigiKey Electronics
  • MAX8686ETL+
  • Maxim Integrated
  • IC REG BUCK ADJ 25A SYNC 40TQFN
  • Unit Price $16.77000
  • MAX8686ETL+-ND
  • MAX15053EWL+T - Maxim Integrated | MAX15053EWL+TCT-ND DigiKey Electronics
  • MAX15053EWL+T
  • Maxim Integrated
  • IC REG BUCK ADJ 2A SYNC 9WLP
  • Unit Price $3.32000
  • MAX15053EWL+TCT-ND
Additional Resources
Standard Package ? 63
Other Names 1419-1041
1840750-7-ND

04:14:43 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.16000 $13.16
10 11.96000 $119.60
25 11.66120 $291.53
50 10.76400 $538.20
100 10.16600 $1,016.60
250 9.26900 $2,317.25
500 8.67100 $4,335.50
1,000 7.95340 $7,953.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback