Add To Favorites
Product Overview
Digi-Key Part Number TL1190-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

TMC-6

Description SURGE SUPPR 6OUT 6'CORD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TMC-6 Datasheet
Protect It!® Under-Monitor User Manual
Environmental Information RoHS Cert of Compliance
Online Catalog Protect It!®
Product Attributes Select All
Categories
Manufacturer Tripp Lite
Series Protect It!®
Part Status Active
Type Outlet Strip, Surge Protector
Mounting Type -
Current - Max 15A
Region Utilized North America
Overload Protection Circuit Breaker(s)
Connector - AC Input NEMA 5-15P
Connector - AC Output NEMA 5-15R
Voltage - Input 120V
Housing Material Plastic
Media Lines Protected RJ11
AC Outlets 6
Energy 1440J
Cord Length 6' (1.83m)
Approvals -
Features -
Weight 2.8 lbs (1.3kg)
 
Additional Resources
Standard Package ? 1
Other Names TL1190
TMC-6-ND

02:44:55 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.91000 $43.91
5 42.58200 $212.91
10 40.58600 $405.86
25 39.92040 $998.01
50 38.58960 $1,929.48
100 35.39600 $3,539.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback