USD
Favorite

P757-010
Factory Stock : 276
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.60000 $29.60

Submit a request for quotation on quantities greater than those displayed.

P757-010

Datasheet
Digi-Key Part Number P757-010-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P757-010
Copy  
Description CABLE KIT B006-VUA4-K-R SWITCH
Copy  
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets P757-010 Datasheet
Environmental Information RoHS3 Cert
HTML Datasheet P757-010 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Tripp Lite
Series -
Part Status Active
Type PS/2 KVM
Convert From (Adapter End) D-Sub 15 Pos (HD15) Male, Mini DIN 6 Pos Male (2), 3.5mm Plug Male (2)
Convert To (Adapter End) D-Sub 15 Pos (HD15) Male, 3.5mm Plug Male (2)
Length 10.0' (3.05m)
For Use With/Related Products B006-VUA4-K-R KVM Switch
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1