Add To Favorites
TMCM-3214-TMCL Stepper, Bipolar 24 ~ 48VDC Supply 6.5A 9 ~ 52.8V Load
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 709.32000 $709.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1460-1192-ND
Copy   1460-1192-ND
Quantity Available 12
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMCM-3214-TMCL

Copy   TMCM-3214-TMCL
Description STEPPER DRIVER 6.5A 9-52.8V
Copy   STEPPER DRIVER 6.5A 9-52.8V
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Stepper, Bipolar 24 ~ 48VDC Supply 6.5A 9 ~ 52.8V Load

Copy   Stepper, Bipolar 24 ~ 48VDC Supply 6.5A 9 ~ 52.8V Load
Documents & Media
Datasheets TMCM-3214, 3215 Hardware Manual
Environmental Information RoHS Cert
PCN Design/Specification TMCM-yyyy-TMCL Firmware Update 31/Jul/2017
TMCM-1/3/6 20/Apr/2018
Online Catalog TMCM-3214, TMCM-3215
Product Attributes Select All
Categories
Manufacturer Trinamic Motion Control GmbH
Series TMCM
Part Status Active
Type Board
Motor Type Stepper
Control / Drive Type Stepper, Bipolar
Number of Motors 3
Voltage - Load 9 ~ 52.8V
Current - Output 6.5A
Voltage - Supply 24 ~ 48VDC
Interface CAN, RS-485, USB
Mounting Type Chassis Mount
Operating Temperature -30°C ~ 50°C
Features -
For Use With/Related Products -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • TMCM-6110 - Trinamic Motion Control GmbH | 1460-1035-ND DigiKey Electronics
  • TMCM-6110
  • Trinamic Motion Control GmbH
  • STEPPER DRIVER 1.1A 7-34V LOAD
  • Unit Price $265.99000
  • 1460-1035-ND
  • TMCM-1260-TMCL - Trinamic Motion Control GmbH | 1460-1280-ND DigiKey Electronics
  • TMCM-1260-TMCL
  • Trinamic Motion Control GmbH
  • STEPPER CONTROLLER/DRIVER 6A 12-
  • Unit Price $208.20000
  • 1460-1280-ND
  • TMCM-1043 - Trinamic Motion Control GmbH | 1460-1061-ND DigiKey Electronics
  • TMCM-1043
  • Trinamic Motion Control GmbH
  • STEPPER DRIVER 1.1A 9-28V LOAD
  • Unit Price $39.00000
  • 1460-1061-ND
  • TMCM-351-E-TMCL - Trinamic Motion Control GmbH | 1460-1227-ND DigiKey Electronics
  • TMCM-351-E-TMCL
  • Trinamic Motion Control GmbH
  • MODULE STEPPER MOTOR DRIVER CONT
  • Unit Price $384.43000
  • 1460-1227-ND
Additional Resources
Standard Package ? 5
Other Names 10-0296
1460-1192

00:57:26 7/19/2019