Add To Favorites
TMCC160-LC-COE Motor Driver Power MOSFET CAN, SPI, UART 51-LGA (17x12)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.09000 $43.09
10 40.29200 $402.92
25 37.26400 $931.60
100 34.93500 $3,493.50
250 32.60600 $8,151.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1460-1239-ND
Copy   1460-1239-ND
Quantity Available 90
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMCC160-LC-COE

Copy   TMCC160-LC-COE
Description IC MOTOR DRIVER 3.3V 51LGA
Copy   IC MOTOR DRIVER 3.3V 51LGA
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Motor Driver Power MOSFET CAN, SPI, UART 51-LGA (17x12)

Copy    Motor Driver Power MOSFET CAN, SPI, UART 51-LGA (17x12)
Documents & Media
Datasheets TMCC160 Datasheet
TMCC160-LC-COE Firmware Manual
Environmental Information RoHS Cert
Reference Design Library TMCC160-EVAL: 10A, 6 ~ 24V, 3-Ph BLDC/PMSM
Product Attributes Select All
Categories
Manufacturer Trinamic Motion Control GmbH
Series motionCookie™
Packaging ? Tray ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC), PMSM
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (3)
Interface CAN, SPI, UART
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output -
Voltage - Supply 3.3V
Voltage - Load -
Operating Temperature -25°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case 51-LLGA
Supplier Device Package 51-LGA (17x12)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TMCC160-LC - Trinamic Motion Control GmbH | 1460-1156-ND DigiKey Electronics
  • TMCC160-LC
  • Trinamic Motion Control GmbH
  • IC MOTOR DRIVER 3.3V 51LGA
  • Unit Price $43.09000
  • 1460-1156-ND
  • TMCC160-EVAL - Trinamic Motion Control GmbH | 1460-1157-ND DigiKey Electronics
  • TMCC160-EVAL
  • Trinamic Motion Control GmbH
  • EVAL BOARD FOR TMCC160
  • Unit Price $250.00000
  • 1460-1157-ND
  • TMCC160-LC-CANOPEN - Trinamic Motion Control GmbH | 1460-1238-ND DigiKey Electronics
  • TMCC160-LC-CANOPEN
  • Trinamic Motion Control GmbH
  • IC MOTOR DRIVER 3.3V 51LGA
  • Unit Price $43.09000
  • 1460-1238-ND
  • TMCM-1640 - Trinamic Motion Control GmbH | 1460-1030-ND DigiKey Electronics
  • TMCM-1640
  • Trinamic Motion Control GmbH
  • BRUSHLESS DRIVE 5A 12-28.5V LOAD
  • Unit Price $155.76000
  • 1460-1030-ND
Additional Resources
Standard Package ? 91
Other Names 05-0006
1460-1239

11:11:57 1/21/2019