Add To Favorites
TMCC160-LC-CANOPEN Motor Driver Power MOSFET CAN, SPI, UART 51-LGA (17x12)
Product Overview
Digi-Key Part Number 1460-1238-ND
Copy   1460-1238-ND
Quantity Available 85
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMCC160-LC-CANOPEN

Copy   TMCC160-LC-CANOPEN
Description MODULE BLDC PMSM SERVO CANOPEN
Copy   MODULE BLDC PMSM SERVO CANOPEN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Motor Driver Power MOSFET CAN, SPI, UART 51-LGA (17x12)

Copy    Motor Driver Power MOSFET CAN, SPI, UART 51-LGA (17x12)
Documents & Media
Datasheets TMCC160 Datasheet
TMCC160-LC-CANOPEN Firmware Manual
Environmental Information RoHS Cert
Reference Design Library TMCC160-EVAL: 10A, 6 ~ 24V, 3-Ph BLDC/PMSM
Product Attributes Select All
Categories
Manufacturer Trinamic Motion Control GmbH
Series motionCookie™
Packaging ? Tray ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC), PMSM
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (3)
Interface CAN, SPI, UART
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output -
Voltage - Supply 3.3V
Voltage - Load -
Operating Temperature -25°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case 51-LLGA
Supplier Device Package 51-LGA (17x12)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 91
Other Names 05-0005
1460-1238
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.09000 $43.09
10 40.29200 $402.92
25 37.26400 $931.60
100 34.93500 $3,493.50
250 32.60600 $8,151.50

Submit a request for quotation on quantities greater than those displayed.

10:36:19 9/19/2018