Add To Favorites
Product Overview
Digi-Key Part Number 1460-1131-1-ND
Quantity Available 2,487
Can ship immediately
Manufacturer

Manufacturer Part Number

TMC4361-LA-T

Description IC MOTOR CONTROLLER 40QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Motor Driver CMOS SPI, Step/Direction 40-QFN (6x6)

Documents & Media
Datasheets TMC4361 Datasheet
Video File Acceleration: Trapezoidal vs. S-Shaped
Product Attributes Select All
Categories
Manufacturer Trinamic Motion Control GmbH
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC -
Function Controller - Commutation, Direction Management
Output Configuration SPI, Step/Direction
Interface SPI, Step/Direction
Technology CMOS
Step Resolution -
Applications General Purpose
Current - Output -
Voltage - Supply 3.3V, 5V
Voltage - Load -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-QFN (6x6)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1460-1176-ND TMC4361A-LA Trinamic Motion Control GmbH Tray ? 90 - Immediate
$11.51000 1
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1460-1131-1

07:17:55 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.97000 $11.97
10 10.87800 $108.78
25 10.06240 $251.56
100 9.24660 $924.66
250 8.43076 $2,107.69
500 7.88684 $3,943.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1460-1131-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $6.76135
  • Digi-Reel® ? : 1460-1131-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,487 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback