USD
Favorite

TMC2100-LA-T Bipolar Motor Driver Power MOSFET Logic 36-QFN (5x6)
Price & Procurement
22,547 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.99000 $4.99
10 4.48600 $44.86
25 4.24120 $106.03
100 3.48710 $348.71
250 3.12892 $782.23
500 3.01584 $1,507.92
1,000 2.50692 $2,506.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1460-1128-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $2.34240
  • Cut Tape (CT)  : 1460-1128-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,547 - Immediate
  • Unit Price: $4.99000

TMC2100-LA-T

Datasheet
Digi-Key Part Number 1460-1128-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TMC2100-LA-T
Copy  
Description IC MTR DRV BIPOLAR 5.5-46V 36QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Bipolar Motor Driver Power MOSFET Logic 36-QFN (5x6)

Copy  
Documents & Media
Datasheets TMC2100 Datasheet
Product Training Modules TMC2100 Stepper Motor Driver
Environmental Information RoHS Cert
Design Resources Available In the Digi-Key KiCad Library
Featured Product TMC2130 and TMC2100 Stepper Driver
Motion Control Solutions
Reference Design Library TMC2100 SILENTSTEPSTICK: BiPolar Stepper, 5.5 ~ 46V @ 960mA
HTML Datasheet TMC2100 Datasheet
EDA / CAD Models Download from Ultra Librarian
Online Catalog Drivers
Product Attributes
Type Description Select All
Categories
Manufacturer Trinamic Motion Control GmbH
Series -
Packaging Digi-Reel® 
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Logic
Technology Power MOSFET
Step Resolution 1 ~ 1/256
Applications General Purpose
Current - Output 1.2A
Voltage - Supply 5.5V ~ 46V
Voltage - Load 5.5V ~ 46V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-QFN (5x6)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

TMC SILENTSTEPSTICK

STEPPER MOTOR DRIVER BRD TMC2100

Trinamic Motion Control GmbH

$7.98000 Details

TMC2100-EVAL

EVAL BOARD FOR TMC2100

Trinamic Motion Control GmbH

$68.75000 Details

TMC2100-EVAL-KIT

EVAL KIT FOR TMC2100

Trinamic Motion Control GmbH

$147.50000 Details
You May Also Be Interested In

TMC2100-TA-T

IC MTR DRV BIPOLAR 5.5-46V 48QFP

Trinamic Motion Control GmbH

$5.05000 Details

TMC2130-LA-T

IC MTR DRV BIPOLAR 5.5-46V 36QFN

Trinamic Motion Control GmbH

$4.99000 Details

TMC SILENTSTEPSTICK

STEPPER MOTOR DRIVER BRD TMC2100

Trinamic Motion Control GmbH

$7.98000 Details

TMC2208-LA-T

IC MTR DRV BIPOLAR 5.5-36V 28QFN

Trinamic Motion Control GmbH

$2.40000 Details

TMC2130-EVAL-KIT

EVAL KIT FOR TMC2130

Trinamic Motion Control GmbH

$147.50000 Details

ICM-20689

IMU ACCEL/GYRO/TEMP I2C/SPI QFN

TDK InvenSense

$6.99000 Details
Additional Resources
Standard Package 1
Other Names 1460-1128-6