Photo Not Available
WDU75-100 7.5V AC/DC External Wall Mount Adapter Fixed Blade Input
Product Overview
Digi-Key Part Number WDU75-100-ND
Copy   WDU75-100-ND
Quantity Available 0

Factory Stock ?: 700
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WDU75-100

Copy   WDU75-100
Description AC/DC WALL MNT ADPTR 7.5V 100MA
Copy   AC/DC WALL MNT ADPTR 7.5V 100MA
Detailed Description

7.5V AC/DC External Wall Mount Adapter Fixed Blade Input

Copy   7.5V  AC/DC External Wall Mount Adapter Fixed Blade Input
Documents & Media
Datasheets WDU75-100
Other Related Documents Standard Part Warranty Terms
Product Attributes Select All
Categories
Manufacturer Triad Magnetics
Series WDU
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 120VAC
Voltage - Output 7.5V
Current - Output (Max) 100mA
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency -
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 2.20" L x 1.69" W x 1.46" H (56.0mm x 43.0mm x 37.0mm)
Approvals cUL, UL
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 100

23:35:20 9/23/2018