Add To Favorites
  • New Product New Product
Photo Not Available

Product Overview
Digi-Key Part Number 237-2319-ND
Quantity Available 37
Can ship immediately

Factory Stock ?: 443
Manufacturer

Manufacturer Part Number

WDU24-800

Description AC/DC WALL MNT ADAPTER 24V 800MA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24V AC/DC External Wall Mount Adapter Fixed Blade Input

Documents & Media
Datasheets WDU24-800
Other Related Documents Standard Part Warranty Terms
Environmental Information RoHS Cert
Online Catalog WDU Series
Product Attributes Select All
Categories
Manufacturer Triad Magnetics
Series WDU
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 120VAC
Voltage - Output 24V
Current - Output (Max) 800mA
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency -
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 3.15" L x 2.36" W x 1.89" H (80.0mm x 60.0mm x 48.0mm)
Approvals cUL, UL
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 237-2319
WDU24-800-ND

16:19:02 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.27000 $24.27
5 23.90000 $119.50
10 23.52700 $235.27
25 22.40680 $560.17
50 21.66000 $1,083.00
100 20.16620 $2,016.62
250 19.86740 $4,966.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback