Add To Favorites
Photo Not Available
WDU24-300 24V AC/DC External Wall Mount Adapter Fixed Blade Input
Product Overview
Digi-Key Part Number 237-2317-ND
Copy   237-2317-ND
Quantity Available 97
Can ship immediately

Factory Stock ?: 810
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WDU24-300

Copy   WDU24-300
Description AC/DC WALL MNT ADAPTER 24V 300MA
Copy   AC/DC WALL MNT ADAPTER 24V 300MA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24V AC/DC External Wall Mount Adapter Fixed Blade Input

Copy   24V  AC/DC External Wall Mount Adapter Fixed Blade Input
Documents & Media
Datasheets WDU24-300
Other Related Documents Standard Part Warranty Terms
Environmental Information RoHS Cert
Online Catalog WDU Series
Product Attributes Select All
Categories
Manufacturer Triad Magnetics
Series WDU
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 120VAC
Voltage - Output 24V
Current - Output (Max) 300mA
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency -
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 2.76" L x 1.97" W x 1.61" H (70.0mm x 50.0mm x 41.0mm)
Approvals cUL, UL
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 237-2317
WDU24-300-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.07000 $10.07
5 9.80000 $49.00
10 9.25500 $92.55
25 8.71040 $217.76
50 8.16580 $408.29
100 7.62150 $762.15
250 7.34928 $1,837.32
500 7.24038 $3,620.19

Submit a request for quotation on quantities greater than those displayed.

14:01:53 9/20/2018