Add To Favorites
Photo Not Available
WDU24-1200 24V AC/DC External Wall Mount Adapter Fixed Blade Input
Product Overview
Digi-Key Part Number 237-2315-ND
Copy   237-2315-ND
Quantity Available 14
Can ship immediately

Factory Stock ?: 362
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WDU24-1200

Copy   WDU24-1200
Description AC/DC WALL MNT ADAPTER 24V 1.2A
Copy   AC/DC WALL MNT ADAPTER 24V 1.2A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24V AC/DC External Wall Mount Adapter Fixed Blade Input

Copy   24V  AC/DC External Wall Mount Adapter Fixed Blade Input
Documents & Media
Datasheets WDU24-1200
Other Related Documents Standard Part Warranty Terms
Environmental Information RoHS Cert
Online Catalog WDU Series - Triad Magnetics
Product Attributes Select All
Categories
Manufacturer Triad Magnetics
Series WDU
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 120VAC
Voltage - Output 24V
Current - Output (Max) 1.2A
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency -
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 3.35" L x 2.68" W x 2.17" H (85.0mm x 68.0mm x 55.0mm)
Approvals cUL, UL
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 237-2315
WDU24-1200-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.35000 $33.35
5 32.83800 $164.19
10 32.32400 $323.24
25 30.78480 $769.62
50 29.75860 $1,487.93
100 27.70630 $2,770.63
250 27.29584 $6,823.96

Submit a request for quotation on quantities greater than those displayed.

15:28:26 9/21/2018