Add To Favorites
Photo Not Available
WDU18-300 18V AC/DC External Wall Mount Adapter Fixed Blade Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.01000 $12.01
5 11.69000 $58.45
10 11.04000 $110.40
25 10.39080 $259.77
50 9.74140 $487.07
100 9.09200 $909.20
250 8.76732 $2,191.83
500 8.63742 $4,318.71
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 237-2313-ND
Copy   237-2313-ND
Quantity Available 98
Can ship immediately

Factory Stock ?: 345
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WDU18-300

Copy   WDU18-300
Description AC/DC WALL MNT ADAPTER 18V 300MA
Copy   AC/DC WALL MNT ADAPTER 18V 300MA
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

18V AC/DC External Wall Mount Adapter Fixed Blade Input

Copy   18V  AC/DC External Wall Mount Adapter Fixed Blade Input
Documents & Media
Datasheets WDU18-300
Other Related Documents Standard Part Warranty Terms
Environmental Information RoHS Cert
Online Catalog WDU Series
Product Attributes Select All
Categories
Manufacturer Triad Magnetics
Series WDU
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 120VAC
Voltage - Output 18V
Current - Output (Max) 300mA
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency -
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 2.76" L x 1.97" W x 1.61" H (70.0mm x 50.0mm x 41.0mm)
Approvals cUL, UL
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 237-2313
WDU18-300-ND

15:41:36 1/17/2019