Photo Not Available
WDU18-250 18V AC/DC External Wall Mount Adapter Fixed Blade Input
Product Overview
Digi-Key Part Number WDU18-250-ND
Copy   WDU18-250-ND
Quantity Available 0

Factory Stock ?: 160
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WDU18-250

Copy   WDU18-250
Description AC/DC WALL MNT ADPTR 18V 250MA
Copy   AC/DC WALL MNT ADPTR 18V 250MA
Detailed Description

18V AC/DC External Wall Mount Adapter Fixed Blade Input

Copy   18V  AC/DC External Wall Mount Adapter Fixed Blade Input
Documents & Media
Datasheets WDU18-250
Other Related Documents Standard Part Warranty Terms
Product Attributes Select All
Categories
Manufacturer Triad Magnetics
Series WDU
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 120VAC
Voltage - Output 18V
Current - Output (Max) 250mA
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency -
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 2.52" L x 2.01" W x 1.61" H (64.0mm x 51.0mm x 41.0mm)
Approvals cUL, UL
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 80

17:17:46 9/21/2018