Add To Favorites
Photo Not Available
WDU18-1400 18V AC/DC External Wall Mount Adapter Fixed Blade Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.17000 $37.17
5 36.60200 $183.01
10 36.03000 $360.30
25 34.31480 $857.87
50 33.17100 $1,658.55
100 30.88330 $3,088.33
250 30.42576 $7,606.44
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 237-2311-ND
Copy   237-2311-ND
Quantity Available 40
Can ship immediately

Factory Stock ?: 230
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WDU18-1400

Copy   WDU18-1400
Description AC/DC WALL MNT ADAPTER 18V 1.4A
Copy   AC/DC WALL MNT ADAPTER 18V 1.4A
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

18V AC/DC External Wall Mount Adapter Fixed Blade Input

Copy   18V  AC/DC External Wall Mount Adapter Fixed Blade Input
Documents & Media
Datasheets WDU18-1400
Other Related Documents Standard Part Warranty Terms
Environmental Information RoHS Cert
Online Catalog WDU Series - Triad Magnetics
Product Attributes Select All
Categories
Manufacturer Triad Magnetics
Series WDU
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 120VAC
Voltage - Output 18V
Current - Output (Max) 1.4A
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency -
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 3.35" L x 2.68" W x 2.17" H (85.0mm x 68.0mm x 55.0mm)
Approvals cUL, UL
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 237-2311
WDU18-1400-ND

01:10:05 1/24/2019