Add To Favorites
  • New Product New Product
Photo Not Available

Product Overview
Digi-Key Part Number 237-2307-ND
Quantity Available 40
Can ship immediately

Factory Stock ?: 735
Manufacturer

Manufacturer Part Number

WDU15-1700

Description AC/DC WALL MNT ADAPTER 15V 1.7A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15V AC/DC External Wall Mount Adapter Fixed Blade Input

Documents & Media
Datasheets WDU15-1700
Other Related Documents Standard Part Warranty Terms
Online Catalog WDU Series - Triad Magnetics
Product Attributes Select All
Categories
Manufacturer Triad Magnetics
Series WDU
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 120VAC
Voltage - Output 15V
Current - Output (Max) 1.7A
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency -
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 3.35" L x 2.68" W x 2.17" H (85.0mm x 68.0mm x 55.0mm)
Approvals cUL, UL
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Weight -
 
Additional Resources
Standard Package ? 1
Other Names 237-2307
WDU15-1700-ND

06:25:17 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.58000 $33.58
5 33.06400 $165.32
10 32.54700 $325.47
25 30.99680 $774.92
50 29.96360 $1,498.18
100 27.89720 $2,789.72
250 27.48392 $6,870.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback