Add To Favorites
  • New Product New Product
Photo Not Available

Product Overview
Digi-Key Part Number 237-2303-ND
Quantity Available 39
Can ship immediately

Factory Stock ?: 691
Manufacturer

Manufacturer Part Number

WDU12-1900

Description AC/DC WALL MNT ADAPTER 12V 1.9A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12V AC/DC External Wall Mount Adapter Fixed Blade Input

Documents & Media
Datasheets WDU12-1900
Other Related Documents Standard Part Warranty Terms
Online Catalog WDU Series - Triad Magnetics
Product Attributes Select All
Categories
Manufacturer Triad Magnetics
Series WDU
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 120VAC
Voltage - Output 12V
Current - Output (Max) 1.9A
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency -
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 3.35" L x 2.68" W x 2.17" H (85.0mm x 68.0mm x 55.0mm)
Approvals cUL, UL
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Weight -
 
Additional Resources
Standard Package ? 1
Other Names 237-2303
WDU12-1900-ND

23:45:39 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.77000 $26.77
5 26.35600 $131.78
10 25.94500 $259.45
25 24.70960 $617.74
50 23.88600 $1,194.30
100 22.23870 $2,223.87
250 21.90924 $5,477.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback