Add To Favorites
Product Overview
Digi-Key Part Number 237-1909-ND
Quantity Available 339
Can ship immediately

Factory Stock ?: 336
Manufacturer

Manufacturer Part Number

F-138P

Description POWER TRANSFORMER PCB MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets F-138P Datasheet
Other Related Documents Standard Part Warranty Terms
Mfg CAD Models F-138P
Online Catalog F Series
Product Attributes Select All
Categories
Manufacturer Triad Magnetics
Series Single Primary
Part Status Active
Type Laminated Core
Voltage - Primary 115V
Voltage - Secondary (Full Load) Parallel 12.6V, Series 25.2V
Current - Output (Max) Parallel 120mA, Series 60mA
Primary Winding(s) Single
Secondary Winding(s) Dual
Center Tap No
Power - Max 1.5 VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 35.31mm L x 39.67mm W
Height - Seated (Max) 30.15mm
Voltage - Isolation 1500Vrms
Weight 0.219 lb (99.34g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 84
Other Names 237-1909

06:07:14 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.57000 $7.57
10 5.88600 $58.86
25 5.72680 $143.17
50 4.93140 $246.57
100 4.70860 $470.86
250 4.61316 $1,153.29
500 4.53364 $2,266.82
1,000 4.45410 $4,454.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback