Add To Favorites
CSE5-101001 10A 1:100 Current Sense Transformer 250kHz Min 5.5 Ohm Secondary 2mH Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.51000 $3.51
10 2.84300 $28.43
25 2.29880 $57.47
50 2.15360 $107.68
100 2.05680 $205.68
250 1.99632 $499.08
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 237-2091-1-ND
Copy   237-2091-1-ND
Quantity Available 727
Can ship immediately

Factory Stock ?: 620
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSE5-101001

Copy   CSE5-101001
Description CURR SENSE XFMR 1:100 10A SMD
Copy   CURR SENSE XFMR 1:100 10A SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10A 1:100 Current Sense Transformer 250kHz Min 5.5 Ohm Secondary 2mH Surface Mount

Copy   10A 1:100 Current Sense Transformer 250kHz Min 5.5 Ohm Secondary 2mH Surface Mount
Documents & Media
Datasheets CSE5-101001 Datasheet
Other Related Documents Standard Part Warranty Terms
Environmental Information RoHS Cert
Online Catalog CSE5 Series
Product Attributes Select All
Categories
Manufacturer Triad Magnetics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 250kHz Min
Type Invasive
Current Rating 10A
Inductance 2mH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:100
Current Ratio -
DC Resistance (DCR) 5.5 Ohm Secondary
Ratings -
Mounting Type Surface Mount
Size / Dimension 0.272" L x 0.303" W (6.90mm x 7.70mm)
Height - Seated (Max) 0.210" (5.33mm)
Termination Style Gull Wing
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 237-2091-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 237-2091-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: $1.76144
  • Digi-Reel® ? : 237-2091-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 727 - Immediate
    620 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:35:10 1/15/2019