Add To Favorites
Product Overview
Digi-Key Part Number 237-2090-1-ND
Quantity Available 1,289
Can ship immediately
Manufacturer

Manufacturer Part Number

CSE5-100701

Description CURR SENSE XFMR 1:70 10A SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10A 1:70 Current Sense Transformer 250kHz Min 4.75 Ohm Secondary 980µH Surface Mount

Documents & Media
Datasheets CSE5-100701 Datasheet
Other Related Documents Standard Part Warranty Terms
Online Catalog CSE5 Series
Product Attributes Select All
Categories
Manufacturer Triad Magnetics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 250kHz Min
Type Invasive
Current Rating 10A
Inductance 980µH
E.T. -
Turns Ratio - Primary:Secondary 1:70
Current Ratio -
DC Resistance (DCR) 4.75 Ohm Secondary
Ratings -
Mounting Type Surface Mount
Size / Dimension 0.272" L x 0.303" W (6.90mm x 7.70mm)
Height - Seated (Max) 0.210" (5.33mm)
Termination Style Gull Wing
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 237-2090-1

15:09:35 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.51000 $3.51
10 2.84300 $28.43
25 2.29880 $57.47
50 2.15360 $107.68
100 2.05680 $205.68
250 1.99632 $499.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 237-2090-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: $1.76144
  • Digi-Reel® ? : 237-2090-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,289 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback