Add To Favorites
CMT908-H4-B 16mH @ 10kHz 2 Line Common Mode Choke Through Hole 2.6A DCR 160 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
105 5.75295 $604.06
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMT908-H4-B-ND
Copy   CMT908-H4-B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMT908-H4-B

Copy   CMT908-H4-B
Description CMC 16MH 2.6A 2LN TH
Copy   CMC 16MH 2.6A 2LN TH
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

16mH @ 10kHz 2 Line Common Mode Choke Through Hole 2.6A DCR 160 mOhm

Copy   16mH @ 10kHz 2 Line Common Mode Choke Through Hole  2.6A DCR 160 mOhm
Documents & Media
Datasheets CMT908-H4
Other Related Documents Standard Part Warranty Terms
Environmental Information RoHS Cert
Mfg CAD Models CMT908-H4
Product Attributes Select All
Categories
Manufacturer Triad Magnetics
Series CMT
Packaging ? Bulk ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 16mH @ 10kHz
Current Rating (Max) 2.6A
DC Resistance (DCR) (Max) 160 mOhm
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -
Ratings -
Approvals -
Features ESD
Mounting Type Through Hole
Size / Dimension 1.500" L x 1.500" W (38.10mm x 38.10mm)
Height (Max) 0.800" (20.32mm)
Package / Case Horizontal, 4 PC Pin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 105

16:33:54 10/21/2018