Add To Favorites
ABU125-150 Open Frame AC DC Converter 1 Output 15V 6.67A 90 ~ 264 VAC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.55000 $41.55
5 40.28600 $201.43
10 39.02800 $390.28
25 37.76880 $944.22
50 36.51000 $1,825.50
100 35.25100 $3,525.10
250 34.62152 $8,655.38
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 237-1581-ND
Copy   237-1581-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 195
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABU125-150

Copy   ABU125-150
Description AC/DC CONVERTER 15V 100W
Copy   AC/DC CONVERTER 15V 100W
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Open Frame AC DC Converter 1 Output 15V 6.67A 90 ~ 264 VAC Input

Copy   Open Frame AC DC Converter 1 Output 15V    6.67A 90 ~ 264 VAC Input
Documents & Media
Datasheets ABU125-150
Other Related Documents Standard Part Warranty Terms
Environmental Information RoHS Cert
Online Catalog ABU125 Series
Product Attributes Select All
Categories
Manufacturer Triad Magnetics
Series ABU125
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 6.67A
Power (Watts) 100W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 87%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.6mm)
Minimum Load Required Yes
Approvals CB, CE, TUV, UR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 237-1581

07:08:28 1/16/2019