USD
Favorite

L6R60D-180-C14 18V 65W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Price & Procurement
262 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.17000 $21.17
5 20.84800 $104.24
10 20.52200 $205.22
25 19.54520 $488.63
50 18.89360 $944.68
100 17.59050 $1,759.05
250 17.32992 $4,332.48

Submit a request for quotation on quantities greater than those displayed.

L6R60D-180-C14

Datasheet
Digi-Key Part Number 364-1300-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number L6R60D-180-C14
Copy  
Description 60W DESK-TOP POWER SUPPLY - ITE
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

18V 65W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Documents & Media
Datasheets L6R60D Series Datasheet~
Online Catalog Tri-Mag®, L6RxxxD Series
Product Attributes
Type Description Select All
Categories
Manufacturer Tri-Mag, LLC
Series Tri-Mag®, L6R60D (65W)
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 18V
Current - Output (Max) 3.61A
Power (Watts) 65W
No Load Power Consumption 100mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
Cord Length 39.4" (1.00m)
Input Connector IEC 320-C14
Size / Dimension 4.72" L x 2.01" W x 1.34" H (120.0mm x 51.0mm x 34.0mm)
Approvals cUL, UL
Weight 0.617 lb (280.00 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 364-1300